reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC RBP-26H :: FANTEC RBP-52H mobile battery, 2600 mAh

Item-No.: FANTEC RBP-26H
€22,10
Category of goods: 1


FANTEC RBP-26H

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 27 mm
    • Height
    • 34 mm
    • Depth
    • 78 mm
  • Weights
    • Weight
    • 0.077 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.99 Wh

Your miniature power plant for on the go with capacity of 2600 mAh.
The FANTEC RBP-26H is a compact, rechargeable battery for charging a range of end devices via a USB port.

You can easily charge your iPhone, iPod, mobile phone or smartphone, tablet, headset and much more without an electrical outlet when you're on the go.

The four LEDs on the front indicate the current battery charge status of the RBP-26H. The FANTEC RBP-26H is charged via a mini USB port, e.g. on a PC or notebook.

• Rechargeable portable battery (Li-ion)
• 2600 mAh of capacity
• 1x USB port with 5.0 V/1 A
• Charges mobile end devices quickly via USB port
• Compact design
• 4 LEDs indicate the battery charge status
• To charge the battery, simply connect it to a PC or notebook
• Approximate RBP-26H charging times: approx. 5 hours via USB 2.0 port or approx. 2.5 hours via USB power supply unit
• Suitable for iPhone, iPad, mobile phones, smartphones, tablets, headsets and many other devices with USB port
• 24 x 78 x 34 mm (W x H x D)
• Weight ~0.077 kg

Included with delivery:
FANTEC RBP-26H, charging cable with micro USB port



Manufacturer : FANTEC
Factory number : 1552
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 27 mm
    • Height
    • 34 mm
    • Depth
    • 78 mm
  • Weights
    • Weight
    • 0.077 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.99 Wh
Datasheet/manual