reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 43305 :: Cabstone PocketPower, 11,200 mAh

Item-No.: CAB 43305
€48,75
Category of goods: 1

CAB 43305

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 11200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 132 mm
    • Width
    • 81 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.275 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 41.44 Wh

Dual-USB power bank, 11,200 mAh

With a capacity of 11,200 mAh, the large PocketPower is a powerhouse with high reserves. It can charge even power-hungry tablets up to three times in a row without needing to be plugged in to the mains itself. Smartphones are even easier — the reserves in the power bank are sufficient for up to six full charges. The PocketPower 11.2 is an ideal companion for outdoor enthusiasts, motorbike riders, campers or train travellers who don't want to run out of juice too quickly.

• Portable power on the go for outdoor activities, travel, etc.
• Delivers 2.0 amps, enough power for tablets and smartphones
• The average capacity is sufficient for 2 - 3 tablet or 5 - 6 smartphone charges
• Charges up to two smartphones or small appliances simultaneously
• Battery status display and integrated micro-USB

• Battery:
Type: lithium-polymer
Voltage (V): 3.7 max.
Capacity (mAh): 11200

• Connections
Input type: micro-USB socket (type B)/voltage (V): 5.0
Output type: 1 x USB 2.0 connector (type A)/voltage (V): 5.0/current (A): 2.0

• Cable type: flat cable (micro-USB) length (m): 0.15
• Compatibility — Apple: iPad, iPhone, iPod (via Lightning/docking cable); Samsung: Table 1/2/3 via Samsung cable, Galaxy S2/3/4, Note, etc.; others: many popular tablets, smartphones and eReaders

Dimensions & weight:
Length: 132 mm
Width: 81 mm
Height: 21 mm
Weight: 275 g



Manufacturer : CABSTONE
Factory number : 43305
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 11200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 132 mm
    • Width
    • 81 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.275 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 41.44 Wh
Datasheet/manual