reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 43302 :: Cabstone PocketPower, 5200 mAh

SAVE75%
Item-No.: CAB 43302
€23,40
€5,95



Bargain Item!
Limited amount available.

CAB 43302

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 93 mm
    • Width
    • 68 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.140 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 19.24 Wh

Compact USB populated power bank with 5200-mAh capacity

Small, easy to handle and powerful at the same time: That's the PocketPower 5.2. With its compact dimensions, low weight and an integrated charging cable, the small power bank fits neatly into any trouser pocket. Its 5200-mAh lithium-polymer battery provides sufficient capacity to fully charge a smartphone three times with no need to plug it into the mains. That makes it a portable miniature power source for all those who do not want a flat phone battery to throw a spanner in the works in the middle of nowhere.

• Portable power on the go for outdoor activities, travel, etc.
• Delivers 1.0 amps, enough power for smartphones and small devices
• The average capacity is sufficient for 2 - 3 smartphone charges
• Battery status display and integrated micro-USB

• Battery:
Type: lithium-polymer
Voltage (V): 3.7 max.
Capacity (mAh): 5200

• Connections
Input type: micro-USB socket (type B)/voltage (V): 5.0
Output type: 1 x USB 2.0 connector (type A)/voltage (V): 5.0/current (A): 1.0

• Cable type: flat cable (micro-USB) length (m): 0.13
• Compatibility — Apple: iPhone, iPod (via Lightning/docking cable); Samsung: Galaxy S2/3/4, Note, etc.; others: many popular smartphones and eReaders.

Dimensions & weight:
Length: 93 mm
Width: 68 mm
Height: 20 mm
Weight: 140 g



Manufacturer : CABSTONE
Factory number : 43302
Package weight : 0.192 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 93 mm
    • Width
    • 68 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.140 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 19.24 Wh
Datasheet/manual