reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL M220CL :: DUAL-SIM Klapphandy


Switel M220 Classico

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Accessory
    • Charger, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.0
  • Specials
    • Talk time (max.)
    • 19 h
    • StandBy time (max.)
    • 430 h
    • Phone book entries
    • 100
  • Features
    • Camera
    • 0.08 MP
  • Implementation
    • Memory
    • 0.064 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 600 mAh
  • Measures
    • Length
    • 102 mm
    • Width
    • 54 mm
    • Height
    • 16 mm
  • Weights
    • Weight
    • 100 g
Quad band mobile phone with dual SIM card function

• Simple to use with large buttons
• Large colour display
• Vibration alarm
• Menu in 5 languages (D, F, I, GB, PL)
• Lighted buttons
• 64+64 Mb internal memory
• Micro SD card as additional memory (optional)
• BT function
• FM radio
• 0.08 MP photo camera

TECHNICAL DATA:
• Multi band GSM (850/900/1800/1900 MHz)
• 6 cm (2,4”) display diagonal
• Headset socket
• 600 mAH Li-ion Battery
• Max. 19 h. continuous conversation
• Standby up to 430 hrs.
• Dimensions: 102 x 54 x 16 mm
• Weight including battery 100 g

Packaging unit:
• Mobile phone, Mains adapter, Li-Ion battery, Operating instructions



Manufacturer : SWITEL
Factory number : M220 CLASSICO
Package weight : 0.241 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Accessory
    • Charger, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.0
  • Specials
    • Talk time (max.)
    • 19 h
    • StandBy time (max.)
    • 430 h
    • Phone book entries
    • 100
  • Features
    • Camera
    • 0.08 MP
  • Implementation
    • Memory
    • 0.064 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 600 mAh
  • Measures
    • Length
    • 102 mm
    • Width
    • 54 mm
    • Height
    • 16 mm
  • Weights
    • Weight
    • 100 g