reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL M210DZ :: Großtasten Klapphandy

Item-No.: SWITEL M210DZ
€49,95
Category of goods: 0

Switel M210 Zürich

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.1
  • Features
    • Camera
    • 0.08 MP
  • Implementation
    • Memory
    • 0 GB
  • Specials
    • Phone book entries
    • 100
  • Electrical values
    • Accumulator
    • Li-Ion, 900 mAh
  • Measures
    • Length
    • 185 mm
    • Width
    • 51 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 92 g
• Simple to use with large font display and big buttons
• Large colour display
• Extra loud handset volume ( + 24dB)
• Extra loud ringer (+ 85dB)
• Vibration selectable for incoming call
• Hearing Aid compatible (M3/T3)
• Emergency call button for up to 6 numbers
• Announcement of up to 10 names from the phonebook during call
• Announcement of the dialed digits in 6 languages (D, GB, F, NL, I, E)
• 3 one-touch dialing keys - M1, M2, M3
• Phonebook with 100 entries for names and numbers
• Send and Receive text messages
• Menu in 12 languages*
• Camera
• Illuminated keypad

TECHNICAL DATA:
• Quad band GSM (850/900/1800/1900 MHz)
• 5,08 cm (2”) display diagonal
• Headset socket
• 900 mAH Li-ion Battery
• Max. 7 hours continuous conversation / 190 hours standby
• Packaging unit:
• Mobile phone, Mains adapter, Desktop charging cradle, Li-Ion battery, Operating instructions



Manufacturer : SWITEL
Factory number : M210 ZÜRICH
Package weight : 0.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.1
  • Features
    • Camera
    • 0.08 MP
  • Implementation
    • Memory
    • 0 GB
  • Specials
    • Phone book entries
    • 100
  • Electrical values
    • Accumulator
    • Li-Ion, 900 mAh
  • Measures
    • Length
    • 185 mm
    • Width
    • 51 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 92 g
Datasheet/manual