reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWISSTONE SC230W :: Mobile phone, dual SIM, white


swisstone SC 230 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • White
    • Technology
    • Dual band
    • Accessory
    • Charger Battery, instructions, USB cable
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.5
  • Specials
    • Talk time (max.)
    • 3 h
    • StandBy time (max.)
    • 180 h
    • Phone book entries
    • 150
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 600 mAh
  • Measures
    • Length
    • 106 mm
    • Width
    • 44 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 63 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

GSM mobile phone in a super slim, modern design.

  • Dual SIM

  • Illuminated colour display

  • Bluetooth®

  • Torch

  • Hands-free functionality


The dual SIM functionality allows you to use two different SIM cards at the same time. With illuminated colour display, illuminated buttons and a VGA camera for basic photos and snapshots. This stylish phone also features a torch, vibration alarm and hands-free functionality, as well as the phone book with space for up to 150 entries, an alarm function, calculator and support for wireless hands-free systems.



Manufacturer : SWISSTONE
Factory number : 450039
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • White
    • Technology
    • Dual band
    • Accessory
    • Charger Battery, instructions, USB cable
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.5
  • Specials
    • Talk time (max.)
    • 3 h
    • StandBy time (max.)
    • 180 h
    • Phone book entries
    • 150
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 600 mAh
  • Measures
    • Length
    • 106 mm
    • Width
    • 44 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 63 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/19
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual