reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO PRIMO 405SI :: GSM mobile phone/silver

Item-No.: DORO PRIMO 405SI
Colour:

€50,95




Primo 405 by Doro - silber

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Silver
    • Technology
    • Dual band
    • Accessory
    • Charging station, headset, USB cable
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.68
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 240 h
    • Phone book entries
    • 300
    • Specification
    • Mobile phone for seniors
  • Features
    • Camera
    • 0.3 MP
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0.128 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 102 mm
    • Width
    • 50 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 115 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Large-button clamshell mobile phone with desktop charger

• 2 speed-dial buttons
• 0.3-MP camera,
• Bluetooth®
• Pocket torch
• FM radio
• Slot for micro SD cards (128 MB, included)
• 300 phonebook entries
• Alarm function
• Calendar
• Pocket calculator
• Vibrating alert

Standby time: up to 10 days, talk time: up to 5 hours



Manufacturer : DORO
Factory number : 360050
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Silver
    • Technology
    • Dual band
    • Accessory
    • Charging station, headset, USB cable
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.68
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 240 h
    • Phone book entries
    • 300
    • Specification
    • Mobile phone for seniors
  • Features
    • Camera
    • 0.3 MP
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0.128 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 102 mm
    • Width
    • 50 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 115 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B