reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO PRIMO 305PB :: GSM mobile phone/pearl blue

Item-No.: DORO PRIMO 305PB
€29,95
Category of goods: 0


Primo 305 by Doro - pearl blue

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Blue
    • Technology
    • Dual band
    • Accessory
    • Charger, USB cable, manual
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.08
  • Specials
    • Talk time (max.)
    • 3 h
    • StandBy time (max.)
    • 160 h
    • Phone book entries
    • 300
    • Specification
    • Mobile phone for seniors
  • Features
    • Camera
    • 0.3 MP
  • Interfaces
    • Bluetooth
    • Yes
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 109 mm
    • Width
    • 46 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 78 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Easy-to-use mobile phone/simple - light - handy

• Colour display
• Camera
• Bluetooth®
• FM radio
• Pocket torch
• Colour: pearl blue



Manufacturer : DORO
Factory number : 360042
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Blue
    • Technology
    • Dual band
    • Accessory
    • Charger, USB cable, manual
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.08
  • Specials
    • Talk time (max.)
    • 3 h
    • StandBy time (max.)
    • 160 h
    • Phone book entries
    • 300
    • Specification
    • Mobile phone for seniors
  • Features
    • Camera
    • 0.3 MP
  • Interfaces
    • Bluetooth
    • Yes
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 109 mm
    • Width
    • 46 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 78 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual