reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO PE509GP :: mobile phone, grey

Item-No.: DORO PE509GP
€69,99
Category of goods: 0
Bargain Item!
Limited amount available.


Doro PhoneEasy® 509 graphit

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Graphite
    • Technology
    • Triband
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.1
  • Specials
    • Talk time (max.)
    • 8 h
    • StandBy time (max.)
    • 500 h
    • Specification
    • Mobile phone for seniors
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 126 mm
    • Width
    • 51 mm
    • Height
    • 13.1 mm
  • Weights
    • Weight
    • 94 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
For people who want modern design and ease of use

  • Easy to read display and text size

  • Take and send pictures in a snap

  • Convenient torch with easy on/off key



This modern bar style phone combines a sophisticated look and feel with excellent ease of use and great safety features. The design eliminates the need for side-mounted buttons an features four direct function keys for accessing favourite contacts, operating the torch or camera, and text messaging. And like all Doro mobiles, you’ll find calling and texting a joy thanks to widely spaced and comfortably sized keys.



Manufacturer : DORO
Factory number : 380403
Package weight : 0.288 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Graphite
    • Technology
    • Triband
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.1
  • Specials
    • Talk time (max.)
    • 8 h
    • StandBy time (max.)
    • 500 h
    • Specification
    • Mobile phone for seniors
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 126 mm
    • Width
    • 51 mm
    • Height
    • 13.1 mm
  • Weights
    • Weight
    • 94 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B