reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYRUS CM7 :: Outdoor mobile phone

Item-No.: CYRUS CM7
€99,95
Category of goods: 0


CYRUS CM7

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black/silver
    • Technology
    • Quad band
    • Accessory
    • Kopfhörer, Ladekabel, USB-Datenkabel, Anleitung
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.1
  • Specials
    • Talk time (max.)
    • 12 h
    • StandBy time (max.)
    • 550 h
    • Phone book entries
    • 500
    • Specification
    • Outdoor mobile phone
  • Features
    • Camera
    • 1.3 MP
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0.064 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1700 mAh & 900 mAh
  • Measures
    • Length
    • 127 mm
    • Width
    • 58 mm
    • Height
    • 23 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

The CM 7 is a robust solution for anyone who appreciates an outdoor mobile phone that delivers reliable performance in wind and bad weather.

Here are just some of the features that this outdoor mobile phone offers: IP 68 certification, waterproof, dustproof, shockproof, camera, FM radio, MP3 player, Internet access and a long battery life (2800 mAh).

Water-resistant
Your Cyrus outdoor mobile phone can withstand immersion in water at a depth of up to 1.50 m for over one hour. Your Cyrus outdoor mobile phone is also protected against rain, running water, snow, steam and other water influences.

Impact-resistant
Your Cyrus outdoor mobile phone is designed to be resistant to falls from a height of 2 m with no damage to its electronics or technology. The specially shaped plastic housing conducts the kinetic energy away.

Protection against dust and dirt
Your Cyrus outdoor mobile phone can survive severe contamination from dirt, mud or dust. The IP 68 standard means that no dirt can get into the housing. Instead, you can simply rinse the dirt off under running water.



Manufacturer : CYRUS
Factory number : CYR10030
Package weight : 0.46 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black/silver
    • Technology
    • Quad band
    • Accessory
    • Kopfhörer, Ladekabel, USB-Datenkabel, Anleitung
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.1
  • Specials
    • Talk time (max.)
    • 12 h
    • StandBy time (max.)
    • 550 h
    • Phone book entries
    • 500
    • Specification
    • Outdoor mobile phone
  • Features
    • Camera
    • 1.3 MP
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0.064 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1700 mAh & 900 mAh
  • Measures
    • Length
    • 127 mm
    • Width
    • 58 mm
    • Height
    • 23 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual