reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYRUS CM16 :: Outdoor mobile phone

Item-No.: CYRUS CM16
€149,00
Category of goods: 0

CYRUS CM16

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black/silver
    • Technology
    • Quad band
    • Accessory
    • Kopfhörer, Ladekabel, USB-Datenkabel, Anleitung
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.1
  • Specials
    • Talk time (max.)
    • 10 h
    • StandBy time (max.)
    • 500 h
    • Phone book entries
    • 1000
    • Specification
    • Outdoor mobile phone
  • Features
    • Camera
    • 5.0 MP
  • Interfaces
    • Bluetooth
    • 4.0
  • Implementation
    • Memory
    • 0.512 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 1950 mAh
  • Measures
    • Length
    • 133 mm
    • Width
    • 65 mm
    • Height
    • 17 mm

The CM16 is a timeless phone that combines the technology of the present with the technology of the past. Embracing the motto that not everything was worse in the past, it comes in the guise of a pushbutton phone with the technology and functionality of a smartphone. Use the good old and familiar control technology of the pushbutton telephone without missing out on social media. Use your keyboard to navigate the modern Android operating system and use the touch display when you need to, without abandoning your habits.

IP 68 and MIL810-G certified water-resistant, protection against dust, impact-resistant, 5.0 MP camera, MP3 player, Internet access, WhatsApp, Skype & Facebook-compatible thanks to Android 4.2.2 operating system, long battery life (1950 mAh), GPS tracker; these are only some of the features that this outdoor smartphone offers you.

Water-resistant
Your Cyrus outdoor mobile phone will withstand diving at depths of up to 1.50 m for over an hour. Your Cyrus outdoor mobile phone is also protected against rain, running water, snow, steam and other water influences.

Protection against dust and dirt
Your Cyrus outdoor mobile phone can survive severe contamination from dirt, mud or dust. The IP 67 standard means that nothing can penetrate the seals. Instead, you can simply rinse the dirt off under running water.

Impact-resistant
Your Cyrus outdoor mobile phone is designed to be resistant to falls from a height of 2 m with no damage to its electronics or technology.
The special plastic housing conducts the kinetic energy away.



Manufacturer : CYRUS
Factory number : CM16
Package weight : 0.419 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black/silver
    • Technology
    • Quad band
    • Accessory
    • Kopfhörer, Ladekabel, USB-Datenkabel, Anleitung
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.1
  • Specials
    • Talk time (max.)
    • 10 h
    • StandBy time (max.)
    • 500 h
    • Phone book entries
    • 1000
    • Specification
    • Outdoor mobile phone
  • Features
    • Camera
    • 5.0 MP
  • Interfaces
    • Bluetooth
    • 4.0
  • Implementation
    • Memory
    • 0.512 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 1950 mAh
  • Measures
    • Length
    • 133 mm
    • Width
    • 65 mm
    • Height
    • 17 mm
Datasheet/manual