reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYRUS CM15 :: Outdoor mobile phone

Item-No.: CYRUS CM15
€99,00
Category of goods: 0

CYRUS CM15

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black/yellow
    • Technology
    • Quad band
    • Accessory
    • Kopfhörer, Ladekabel, USB-Datenkabel, Anleitung
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.1
  • Specials
    • Talk time (max.)
    • 12 h
    • StandBy time (max.)
    • 550 h
    • Phone book entries
    • 1000
    • Specification
    • Outdoor mobile phone
  • Interfaces
    • Bluetooth
    • 2.0
  • Implementation
    • Memory
    • 0.512 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1700 mAh
  • Measures
    • Length
    • 129 mm
    • Width
    • 58 mm
    • Height
    • 22.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

The CM 15 is the indestructible partner that outdoor aficionados like to have by their side during ambitious activities in challenging conditions.

IP67 certified, waterproof, dust resistant, impact resistant, camera, FM radio, MP3 player, Internet access and a long battery lifetime (1700 mAh) are just some of the features that this outdoor mobile phone can offer you.

Waterproof
Your Cyrus outdoor mobile phone will withstand diving at depths of up to 1.50 m for over an hour. Of course, your Cyrus outdoor mobile phone is also protected against rain, running water, snow, steam, or other water-related influences.

Impact resistant
Your Cyrus outdoor mobile phone is designed to be impact-resistant when dropped from a height of 2 m and ensures that no damage is sustained by the electronics and technology. The specially shaped plastic housing diverts the kinetic energy.

Protection against dust and dirt
Heavy soiling from dirt or mud, as well as heavy penetration of dust may damage your Cyrus outdoor mobile phone. The IP67 standard means that no dirt can get into the housing. You can actually wash the phone clean under running water.

Floating function
Replace the 1700 mAh battery with an optional 900 mAh battery to give your Cyrus outdoor mobile phone the floating function. The floating function means that your CM 5 will not sink if dropped in the water; instead, it will float on the surface of the water like a boat and so you can retrieve it easily.



Manufacturer : CYRUS
Factory number : 1508
Package weight : 0.36 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black/yellow
    • Technology
    • Quad band
    • Accessory
    • Kopfhörer, Ladekabel, USB-Datenkabel, Anleitung
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.1
  • Specials
    • Talk time (max.)
    • 12 h
    • StandBy time (max.)
    • 550 h
    • Phone book entries
    • 1000
    • Specification
    • Outdoor mobile phone
  • Interfaces
    • Bluetooth
    • 2.0
  • Implementation
    • Memory
    • 0.512 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1700 mAh
  • Measures
    • Length
    • 129 mm
    • Width
    • 58 mm
    • Height
    • 22.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B