reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYRUS CM1 :: Outdoor mobile phone

Item-No.: CYRUS CM1
€49,95
Category of goods: 0

CYRUS CM1

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black/orange
    • Technology
    • Quad band
    • Accessory
    • Charging cable, instructions
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • QLED
    • Screen Resolution
    • 2.5
  • Specials
    • Talk time (max.)
    • 3 h
    • StandBy time (max.)
    • 230 h
    • Phone book entries
    • 300
    • Specification
    • Outdoor mobile phone
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0.032 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 700 mAh
  • Measures
    • Length
    • 89 mm
    • Width
    • 52 mm
    • Height
    • 10 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

At just 50g, the CM 1 is the world's smallest outdoor mobile phone. This makes it the ideal companion for all activities where you don't want to have to carry too much with you but you still want your phone to be easily accessible if you ever need it.

IP67 certification, waterproof, dustproof, shock resistant, Bluetooth 3.0, SMS, alarm function, note function and quad-band technology are just some of the many features of our outdoor mobile phone.

Water-resistant
Your Cyrus outdoor mobile phone will withstand diving at depths of up to 1.50 m for over an hour. Your Cyrus outdoor mobile phone is also protected against rain, running water, snow, steam and other water influences.

Protection against dust and dirt
Your Cyrus outdoor mobile phone can survive severe contamination from dirt, mud or dust. The IP67 standard means that no dirt can get into the housing. Instead, you can simply rinse the dirt off under running water.

Impact-resistant
Your Cyrus outdoor mobile phone is designed to be resistant to falls from a height of 2 m with no damage to its electronics or technology. The specially shaped plastic housing conducts the kinetic energy away.



Manufacturer : CYRUS
Factory number : CYR10041
Package weight : 0.237 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black/orange
    • Technology
    • Quad band
    • Accessory
    • Charging cable, instructions
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • QLED
    • Screen Resolution
    • 2.5
  • Specials
    • Talk time (max.)
    • 3 h
    • StandBy time (max.)
    • 230 h
    • Phone book entries
    • 300
    • Specification
    • Outdoor mobile phone
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0.032 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 700 mAh
  • Measures
    • Length
    • 89 mm
    • Width
    • 52 mm
    • Height
    • 10 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual