reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAT B30 :: Outdoor mobile phone/5.1 cm (2")

Item-No.: CAT B30
€89,95
Category of goods: 0


CAT B30

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Accessory
    • Charger Battery, instructions, USB cable
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.1
  • Specials
    • Talk time (max.)
    • 6 h
    • StandBy time (max.)
    • 240 h
  • Features
    • Camera
    • 2.0 MP
  • Interfaces
    • Bluetooth
    • 2.1
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 118 mm
    • Width
    • 54 mm
    • Height
    • 16 mm
  • Weights
    • Weight
    • 101 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

  • 2-inch (5.1-cm) TFT QVGA display

  • Processor: Spreadtrum 7701

  • 2.0-MP camera with flash

  • VHF radio

  • LED torch

  • 3G-enabled

  • 128 MB internal memory

  • Expandable up to 16 GB

  • Bluetooth 2.1

  • Dual SIM

  • IP67: protected from dust, shock-resistant and waterproof down to 1 meter for 30 minutes


The new B30 is robust, reliable and will never let you down, even in difficult environments.
This rugged product from Caterpillar is the ultimate survival telephone. The combination of rubber grip surfaces and robust display makes it extremely durable. It withstands falls from up to 1.8 meters and is waterproof and dust-proof. Its user-friendly, rounded housing is complemented by a number of other features, including 3G connectivity, a 2-MP camera, MP3/MP4 playback and a safety torch. It boasts a battery life of six hours and has an audio connector (3.5 mm). Simply put, it is the perfect companion for all situations.



Manufacturer : CAT
Factory number : CB30-DSGE-E02-EBB
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Accessory
    • Charger Battery, instructions, USB cable
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.1
  • Specials
    • Talk time (max.)
    • 6 h
    • StandBy time (max.)
    • 240 h
  • Features
    • Camera
    • 2.0 MP
  • Interfaces
    • Bluetooth
    • 2.1
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 118 mm
    • Width
    • 54 mm
    • Height
    • 16 mm
  • Weights
    • Weight
    • 101 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual