reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEDO DOCK-IT :: Magnethalter für KFZ-Lüftungsschlitze

Item-No.: WEDO DOCK-IT
€11,95
Category of goods: 0


WEDO DOCK-IT

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Magnet holder
    • Assembly
    • Universal
    • Colour
    • Black
DOCK-IT - the swiveling smartphone magnetic holder for car air vents

The smart mini holder for all smartphones with freely adjustable viewing angle thanks to 360° - ball joint!

Quick to install - the rubber plug is simply pushed onto the air vent.

The strong magnet with a soft-touch surface holds all smartphone in the desired position.
All functions of the Smartpones are freely accessible, even charging while driving with a USB car charger is possible.
To fix the metal plate on the smartphone or hardcase three options are available: rectangular - without glue - for insertion into the sleeve; round, self-adhesive, for the back of the smartphone; round gel pad with strong adhesion for residue-free removal. The adhesive strength of the gel pads can be restored by cleaning under running water (don't dry or wipe surface). Size: Ø 38 mm, length 60 mm.



Manufacturer : WEDO
Factory number : 60 05001
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Magnet holder
    • Assembly
    • Universal
    • Colour
    • Black
Datasheet/manual