reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEDO CLIP-IT :: Clamp holder for car air vents


WEDO CLIP-IT

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
    • Colour
    • Black
  • Specials
    • Specification
    • 5.5 - 8.0 cm, extendible
CLIP-IT - the rotatable and swiveling smartphone clamp holder for car air vents.

The smart holder for all 4" - 5.5" smartphones with free adjustable viewing angle thanks to a 360°- ball joint!

Quick to install - the rubber plug with toggle switch is adjustable in 2 steps (1.5 - 2.5 mm and 2.5 - 3.5 mm) depending on the thickness of the ventilation louvers, and therefore ensuring a safe and stable fixation of the smartphone holder.

The soft-touch clamp with spring mechanism securely holds all smartphones with a width from 5.5 to 8.0 cm regardless of brand.
All functions of the smartpones are freely accessible, even charging while driving through a USB charger for car cigarette ignitor is possible.

Size: 67 mm width x 81 mm length.



Manufacturer : WEDO
Factory number : 60 05101
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
    • Colour
    • Black
  • Specials
    • Specification
    • 5.5 - 8.0 cm, extendible
Datasheet/manual