reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX 3886 :: Universal car holder with charger

Item-No.: TECHNAXX 3886
€19,95
Category of goods: 0


TECHNAXX 3886

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Assembly
    • Universal
    • Colour
    • Black

For the majority of smartphones

• Car holder and dual charger for most smartphones (iPhone, Samsung, Nokia, HTC, Sony Ericsson, Motorola, BlackBerry etc.)
• Adjustable holder width of 58 - 85 mm, adjustable to all mobile phone sizes
• Non-slip feet keep the mobile phone stable in the holder
• With cigarette lighter and dual slot for a USB charger
• Audio jack cable with built-in microphone (included length 60 cm/3.5 x 3.5 mm)
• Dual USB car charger (5 V, 2 A), with high efficiency

Technical specifications:
• Modern gooseneck design with adjustable rotation of 360°
• Flexible arm width of 58 - 85 mm
• Overcurrent protection
• Power supply: DC 12 - 36 V/output current: DC 5 V, 2 A
• On/off switch
• High-quality PC + ABS material



Manufacturer : TECHNAXX
Factory number : 3886
Package weight : 0.273 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Assembly
    • Universal
    • Colour
    • Black
Datasheet/manual