reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEDEA 60050136 :: Docking station with micro USB port, red

Item-No.: PEDEA 60050136
Colour:

€16,95
Category of goods: 0

PEDEA 60050136

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone docking station
    • Design
    • micro USB
    • Technology
    • Synchronise & charge
    • Colour
    • Red
    • Material
    • Aluminium
  • Interfaces
    • Connection
    • USB
The PEDEA docking station provides a special place to store your device, and is convenient to use. Data transfer via USB enables data to be quickly reconciled between your device and computers.

• Enables synchronisation via the USB port
• Charges the device
• Provides the ideal place to store your device
• Compatible with devices equipped with a micro USB port, for example the Samsung Galaxy S4/S4 mini/S3



Manufacturer : PEDEA
Factory number : 60050136
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone docking station
    • Design
    • micro USB
    • Technology
    • Synchronise & charge
    • Colour
    • Red
    • Material
    • Aluminium
  • Interfaces
    • Connection
    • USB
Datasheet/manual