reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENU STANCE IP :: Compact tripod for iPhone with Lightning

Item-No.: KENU STANCE IP
€19,95
Category of goods: 0

Kenu Stance für iPhone

  • Product Description
  • Technical information
  • General
    • Type
    • Stand for Smartphone
    • Design
    • For lightning connection
    • Technology
    • For Apple
    • Colour
    • Silver/orange
  • Specials
    • Specification
    • With bottle opener
  • Weights
    • Weight
    • 37 g
  • Measures
    • Width
    • 24 mm
    • Height
    • 79 mm
    • Depth
    • 12 mm
Stabilize and position your iPhone®
Stance is an amazingly versatile, compact tripod that mounts directly into your iPhone's charging port. Watching your favorite videos, using FaceTime®, and positioning your phone's camera to capture amazing photos and videos has never been easier.

SMALL AND COMPACT
Stance is small and compact, making it easy to take anywhere. It weighs only 1.2oz (34g) and is smaller than a pack of gum.

MICROMOUNT™
Stance mounts to your iPhone using MicroMount, which is made of a durable, resilient composite material called Grilamid®.

PORTRAIT
Flip out the legs to position your iPhone for FaceTime and Skype video calls.

LANDSCAPE
With the legs folded flat, Stance positions your iPhone for watching videos or taking pictures in landscape mode.

BOTTLE OPENER
If you’re ready to unplug, Stance has a built–in bottle opener.

LIGHTNING™ CABLE ADAPTER
Now included with purchase of Stance for iPhone
Continue charging your iPhone while using Stance with the Stance Lightning cable adapter.



Manufacturer : KENU
Factory number : ST1-SL-AP-NA
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stand for Smartphone
    • Design
    • For lightning connection
    • Technology
    • For Apple
    • Colour
    • Silver/orange
  • Specials
    • Specification
    • With bottle opener
  • Weights
    • Weight
    • 37 g
  • Measures
    • Width
    • 24 mm
    • Height
    • 79 mm
    • Depth
    • 12 mm
Datasheet/manual