reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENU AIRFRAME :: Car holder

Item-No.: KENU AIRFRAME
€21,95
Category of goods: 0


KENU AIRFRAME

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
    • Technology
    • For Apple
  • Weights
    • Weight
    • 23 g
  • Measures
    • Width
    • 69 mm
    • Height
    • 25 mm
    • Depth
    • 48 mm

The Kenu Airframe is a brilliant, lightweight air vent holder for all iPhones and many other smartphones!

The lightweight Airframe is an ingenious, secure, four-armed holding system. Simply push it onto an air vent slat and it is ready to use! The bracket is compatible with pretty much all air vent designs whether round or square. Puts an end to complicated and wobbly designs!

The 360° rotatable holder grips your iPhone and any other smartphone up to a screen size of 4.8"! Simply push the iPhone into the side of the holder, snap into place and your iPhone is held at the perfect viewing height. Ideal for sat navs or music apps.

Naturally, you can access the controls, touch screen and connectors. So you can navigate on the road whilst charging your iPhone at the same time. And when the Airframe is not needed, simply disconnect and store it in your pocket. Perfect for anyone who often uses different rental cars!

Features:
• Lightweight smartphone holder for air vents
• Compatible with pretty much every air vent design thanks to the ingenious and patented four-arm clip
• Rubber jaws prevent the smartphone from slipping
• Compatible with all smartphones up to a size of 4.8"
• iPhone can easily be inserted in sleeves
• Rotates by 360°
• Full access to all smartphone controls and connectors
• Simply clip a credit card between the four clip arms to use the Airframe as a practical stand
• Weight: 23 g

Does not include mobile phone!



Manufacturer : KENU
Factory number : AF1-KK-AP
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
    • Technology
    • For Apple
  • Weights
    • Weight
    • 23 g
  • Measures
    • Width
    • 69 mm
    • Height
    • 25 mm
    • Depth
    • 48 mm
Datasheet/manual