reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENU AIRFRAME+ :: CAR MOUNT FOR SMARTPHONES & PHABLETS


KENU AIRFRAME+

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
  • Weights
    • Weight
    • 28 g
  • Measures
    • Width
    • 69 mm
    • Height
    • 25 mm
    • Depth
    • 48 mm
Airframe+ supports the full range of smartphones and phablets. Sporting a new sleek design while still weighing under an ounce, Airframe+ offers all of the amazing functionality and portability of the original Airframe car mount.

SAFELY IN VIEW
Keep your smartphone in sight at eye level and ready for GPS directions, streaming music, and hands-free calls. Airframe+ eliminates fumbling searches, looking away from the road, and other unsafe behaviors.

EXPANDABLE GRIP
Airframe+ has a spring loaded expandable jaw which extends to support larger smartphones, phablets, and oversized cases.

COMPATIBILITY
Airframe+ supports the full range of smartphones and phablets with screens up to 6–inches (15.24cm).

COMPATIBLE WITH ANY VENT
A rotating clip, that securely mounts Airframe+ onto any vent. Soft, over–molded grips keep your car free from scratches.

DOUBLES AS A TRAVEL STAND
Insert any card from your wallet into the rotating clip, and Airframe+ transforms into the ultimate hands-free stand. Airframe+ works in portrait and landscape format, perfect for watching videos or playing games on flights and train rides.



Manufacturer : KENU
Factory number : AF2-KK-NA
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
  • Weights
    • Weight
    • 28 g
  • Measures
    • Width
    • 69 mm
    • Height
    • 25 mm
    • Depth
    • 48 mm
Datasheet/manual