reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM ST-169D :: Smartphone car mount

Item-No.: JM ST-169D
€34,95
Category of goods: 0


Just Mobile Xtand Go Z1

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Assembly
    • Suction cup mount
    • Colour
    • Black
  • Specials
    • Specification
    • Flexibly extendible arm (width up to 90 mm)
  • Weights
    • Weight
    • 95 g
The flexible in-car gadget mount
Just Mobile Xtand Go Z1™ secures your smartphone on your windshield or dashboard while you drive. Thanks to its innovative folding arm, the Xtand Go Z1™ can rotate 360-degree and allows you to position your smartphone at exactly the right angle.

With its newly designed retractable extension bracket, as wide as 3.5 inches (90mm), it holds smartphone with or without a case. Included catch-all residue-free Go Buttons to make every other smart devices compatible with Xtand Go.

Features
  • Flexible mounting system

  • Mounts any smartphones with/without a case

  • Alternative Go Button mount

  • Pocket-sized and portable

  • iLounge Best of Show 2010


Box Contents
  • Xtand Go™

  • Flexible mount

  • Extension arm

  • A set of 3 Go Buttons

  • Suction cup

  • Installation kit

  • User manual


Compatibility
  • Smartphone: iPhone 3, iPhone 3GS, iPhone 4, iPhone 4S, iPhone 5, iPhone 5s, iPhone 5c, iPhone 6, iPhone 6 Plus, Asus Zonfone 6, HTC One M8, LG G Flex, Samsung Galaxy S5, Sony Xperia Z2



Manufacturer : JUST MOBILE
Factory number : ST-169D
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Assembly
    • Suction cup mount
    • Colour
    • Black
  • Specials
    • Specification
    • Flexibly extendible arm (width up to 90 mm)
  • Weights
    • Weight
    • 95 g
Datasheet/manual