reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 40733 :: Universal holder with suction cup

Item-No.: GOOBAY 40733
€9,95
Category of goods: 0


GOOBAY 40733

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
    • Technology
    • For windscreens
    • Colour
    • Black
  • Specials
    • Specification
    • 52 - 90 mm adjustable
  • Weights
    • Weight
    • 84 g
  • Measures
    • Width
    • 63.2 mm
    • Height
    • 53.7 mm
    • Depth
    • 92.6 mm
for simple, secure attachment in the car

  • adjustment to individual device size from 52 - 90 mm
  • Suction base with swivel mechanism guarantees secure hold on the pane
  • the ball joint provides individual 360° adjustment for the perfect viewing angle
  • softly padded back protects the smartphone from scratches
  • provides unrestricted access to connections and controls
  • including self-adhesive 80 mm adapter board for suction mount to attach outside of the windshield, such as on the dashboard
  • Adapter board is removable and does not leave any residues



Manufacturer : GOOBAY
Factory number : 40733
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
    • Technology
    • For windscreens
    • Colour
    • Black
  • Specials
    • Specification
    • 52 - 90 mm adjustable
  • Weights
    • Weight
    • 84 g
  • Measures
    • Width
    • 63.2 mm
    • Height
    • 53.7 mm
    • Depth
    • 92.6 mm
Datasheet/manual