reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 40732 :: Universal holder for air vent mount

Item-No.: GOOBAY 40732
€6,80
Category of goods: 0


GOOBAY 40732

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
    • Technology
    • For fan mounting
    • Colour
    • Black
  • Specials
    • Specification
    • 52 - 90 mm adjustable
  • Weights
    • Weight
    • 54 g
  • Measures
    • Width
    • 64 mm
    • Height
    • 50 mm
    • Depth
    • 99 mm
for simple, secure attachment in the car

  • adjustment to individual device size from 50 - 90 mm
  • attachment to the louvers of the air vent guarantees a secure hold
  • individual 360° adjustment for the perfect viewing angle
  • softly padded back protects the smartphone from scratches
  • provides unrestricted access to connections and controls



Manufacturer : GOOBAY
Factory number : 40732
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
    • Technology
    • For fan mounting
    • Colour
    • Black
  • Specials
    • Specification
    • 52 - 90 mm adjustable
  • Weights
    • Weight
    • 54 g
  • Measures
    • Width
    • 64 mm
    • Height
    • 50 mm
    • Depth
    • 99 mm
Datasheet/manual