reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BXL-HOLDER10 :: Universal phone holder

Item-No.: BXL-HOLDER10
€6,95
Category of goods: 0


BXL-HOLDER10

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
    • Colour
    • Black
Mount your smartphone, PDA, or iPod solidly in your car with this universal car holder. The holder has a 18 cm long gooseneck to allow easy control of your equipment. Includes a built-in photo frame. The maximum opening width of the holder is 12 cm.

Features:
Mount your smartphone, PDA, or iPod solidly in your car with this universal car holder. The holder has a 18 cm long gooseneck to allow easy control of your equipment. Includes a built-in photo frame. The maximum opening width of the holder is 12 cm.



Manufacturer : BASICXL
Factory number : BXL-HOLDER10
Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • Clamp mounting
    • Assembly
    • Universal
    • Colour
    • Black
Datasheet/manual