reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLIDE-EW XL :: Slide case, white (125 x 66 x 9 mm)

Item-No.: SLIDE-EW XL
Colour:

€9,70




SLIDE-EW XL

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Design
    • Universal
    • Colour
    • White
    • Material
    • Leatherette
  • Measures
    • Internal dimension
    • 125 x 66 x 9 mm

Pouch with slide function to protect your smartphone against scratches and damage when not in use.
The padded sleeve protects against impacts and the practical drawstring allows easy removal of the mobile phone.

Product details:
• Padded sleeve
• Practical drawstring
• Leatherette
• Interior dimensions: 125 x 66 x 9 mm



Manufacturer : KÖNIG
Factory number : CSSCXLWH
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Design
    • Universal
    • Colour
    • White
    • Material
    • Leatherette
  • Measures
    • Internal dimension
    • 125 x 66 x 9 mm
Datasheet/manual