reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM RC-168BG :: Rotating leather stand case for iPhone 6, beige

Item-No.: JM RC-168BG
Colour:

€39,95
Category of goods: 0

Just Mobile SpinCase für iPhone 6

  • Product Description
  • Technical information
  • General
    • Type
    • Flip cover
    • Design
    • For iPhone 6/6s
    • Colour
    • Beige
    • Material
    • Leather
  • Specials
    • Specification
    • Flip function
  • Genuine Nappa leather cover and back

  • Rugged polycarbonate chassis

  • Flip cover doubles as stand

  • Rotation mechanism for landscape viewing


The rotating leather stand case for iPhone 6
Just Mobile SpinCase™ is the revolutionary stand case for iPhone 6. Clad in soft-touch leather, SpinCase™ features a flip cover that doubles as a sturdy desktop stand. And the rugged polycarbonate chassis includes an innovative rotation mechanism that allows you to easily switch between portrait and landscape modes.

Whether you’re working on the move or just kicking back and watching a movie, SpinCase™ has you covered.

Compatibility
  • Smartphone: iPhone 6, iPhone 6s



Manufacturer : JUST MOBILE
Factory number : RC-168BG
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flip cover
    • Design
    • For iPhone 6/6s
    • Colour
    • Beige
    • Material
    • Leather
  • Specials
    • Specification
    • Flip function
Datasheet/manual