reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM AF-269SI :: Aluminium shield for iPhone 6 Plus, silver

Item-No.: JM AF-269SI
€44,95
Category of goods: 0


Just Mobile AluFrame für iPhone 6 Plus

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Design
    • For iPhone 6 Plus/6s Plus
    • Colour
    • Silver
    • Material
    • Aluminium
  • Aerospace-grade aluminum construction

  • Low-profile protection from scratches and bumps

  • Innovative catch mechanism for quick removal

  • Compatible with iPhone 6 Plus


The aluminum shield for iPhone 6 Plus
Just Mobile AluFrame™ is the high-design aluminum armour for iPhone 6 Plus. It wraps around the your phone’s vulnerable edges, encasing them in a protective layers of microfiber cloth and metal - shielding your phone from scratches and chips without spoiling its design or significantly increasing its bulk.

With its innovative catch mechanism, AluFrame™ can be attached or removed in less than a second with no need for tools or screws. And the high-quality aluminum construction means that AluFrame™ can keep protecting your phone for years.

Compatibility
  • Smartphone: iPhone 6 Plus, iPhone 6s Plus



Manufacturer : JUST MOBILE
Factory number : AF-269SI
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Design
    • For iPhone 6 Plus/6s Plus
    • Colour
    • Silver
    • Material
    • Aluminium
Datasheet/manual