reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM AF-168GY :: Aluminum-and-leather case for iPhone 6. gray

Item-No.: JM AF-168GY
Colour:

€29,95




Just Mobile AluFrame Leather für iPhone 6

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Design
    • For iPhone 6/6s
    • Colour
    • Grey
    • Material
    • Leather with aluminium frame
  • Rugged Thermoplastic Polyurethane (TPU) caddy

  • High-quality aluminum frame

  • Genuine Nappa leather back

  • Easy access to iPhone 6 controls and ports


The aluminum-and-leather case for iPhone 6
Just Mobile AluFrame Leather™ is the two-piece protection case for iPhone 6. The rugged caddy provides protection against bends and scrapes while the stylish aluminum armor protects the iPhone’s edges from drops and dents.

With soft-touch leather inset on the reverse and high-quality aluminum finishing, AluFrame Leather™ will keep your iPhone 6 looking great - whatever life throws at it.

Compatibility
  • Smartphone: iPhone 6, iPhone 6s



Manufacturer : JUST MOBILE
Factory number : AF-168GY
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Design
    • For iPhone 6/6s
    • Colour
    • Grey
    • Material
    • Leather with aluminium frame
Datasheet/manual