reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 20644 :: Sports armband for smartphones, green

Item-No.: DELOCK 20644
Colour:

€8,95
Category of goods: 0

DELOCK 20644

  • Product Description
  • Technical information
  • General
    • Type
    • Sports wristband
    • Colour
    • Green
    • Material
    • Plastic

Use the Delock sports armband to hold your smartphone so you can listen to music while you exercise. The wrist band is equipped with reflective tape. The velcro straps can be individually adjusted to fit arms of different sizes.

Technical data
• For a smartphone, size (LxWxH) 140 x 75 x 20 mm
• Reflective tape
• 1 x opening for the smartphone, size (LxW) approx. 140 mm x 80 mm
• 1 x opening for accessories, size (LxW) 50 mm x 20 mm
• A and B openings for adjusting the velcro
• Maximum upper-arm circumference: 400 mm

Package contents
• Black sports armband



Manufacturer : DELOCK
Factory number : 20644
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sports wristband
    • Colour
    • Green
    • Material
    • Plastic
Datasheet/manual