reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LU 2,5 MSFW 8 :: pin header, angled, RM 2,5, 8-pin

Item-No.: LU 2,5 MSFW 8
€0,49
Category of goods: 1


LU 2,5 MSFW 8

  • Product Description
  • Technical information
  • General
    • Type
    • Mini module PCB connector
    • Pole number
    • 8
    • Assembly
    • Angled
    • Temperatur max.
    • -40 … +110
  • Specials
    • Specification
    • Contact strip, single-row
  • Interfaces
    • Connection
    • With guide collar + latch
  • Measures
    • Content spacing
    • 2.5 mm
    • Length
    • 24.75 mm
    • Width
    • 24.7 mm
    • Height
    • 5.0 mm
  • Electrical values
    • Load limit
    • 250 V / 5 A
  • Implementation
    • Protection class
    • UL 94 V0
pin header, angled, RM 2,5, 8-pin


Manufacturer : LUMBERG
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini module PCB connector
    • Pole number
    • 8
    • Assembly
    • Angled
    • Temperatur max.
    • -40 … +110
  • Specials
    • Specification
    • Contact strip, single-row
  • Interfaces
    • Connection
    • With guide collar + latch
  • Measures
    • Content spacing
    • 2.5 mm
    • Length
    • 24.75 mm
    • Width
    • 24.7 mm
    • Height
    • 5.0 mm
  • Electrical values
    • Load limit
    • 250 V / 5 A
  • Implementation
    • Protection class
    • UL 94 V0