reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LU 2,5 MSF 8 :: Pin header, straight, RM 2.5, 8-pin

Item-No.: LU 2,5 MSF 8
€0,28
Category of goods: 1


LU 2,5 MSF 8

  • Product Description
  • Technical information
  • General
    • Type
    • Mini module PCB connector
    • Pole number
    • 8
    • Assembly
    • Straight
    • Temperatur max.
    • -40 … +105
  • Specials
    • Specification
    • Contact strip, single-row
  • Interfaces
    • Connection
    • With guide collar + latch
  • Measures
    • Content spacing
    • 2.5 mm
    • Length
    • 14.5 mm
    • Width
    • 19.0 mm
    • Height
    • 2.5 mm
  • Electrical values
    • Load limit
    • 250 V / 5 A
  • Implementation
    • Protection class
    • UL 94 V0

8-pin female multipoint connector, straight, from the LUMBERG Minimodul connector system

for PCBs and device connections with 2.5-mm pitch. Single row, with guide collar and latch for locking the female multipoint connector LU 2.5 MBX 8



Manufacturer : LUMBERG
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini module PCB connector
    • Pole number
    • 8
    • Assembly
    • Straight
    • Temperatur max.
    • -40 … +105
  • Specials
    • Specification
    • Contact strip, single-row
  • Interfaces
    • Connection
    • With guide collar + latch
  • Measures
    • Content spacing
    • 2.5 mm
    • Length
    • 14.5 mm
    • Width
    • 19.0 mm
    • Height
    • 2.5 mm
  • Electrical values
    • Load limit
    • 250 V / 5 A
  • Implementation
    • Protection class
    • UL 94 V0