reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SL 87WPM-4 :: VISATON full-range speaker, 8 cm, IP 65

Item-No.: VIS SL 87WPM-4
€7,70
Category of goods: 0

VIS SL 87WPM-4

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 87 dB
  • Electrical values
    • Impedance
    • 4 Ohm
    • Resonance frequency
    • 285 Hz
    • Frequency range
    • 180 - 10000 Hz
    • Performance
    • 20 W
    • Music power rating
    • 30 W
  • Measures
    • Installation dimension
    • 80 mm
    • Width
    • 83 mm
    • Length
    • 83 mm
  • Implementation
    • Protection class
    • IP 65

Waterproof 8-cm (3.3") full-range speaker with transparent plastic membrane and rubber gasket. High mean sound pressure level and flat design. Optimised for voice and signal playback.

Applications:
• Control speaker for electronic devices
• Outdoor sound systems

Properties:
• UV-resistant
• Weatherproof

Technical data:
• Rated power: 20 W
• Music power 30 W
• Nominal impedance Z 4 ohm
• Frequency range (-10 dB) 200 - 5000 Hz
• Resonant frequency fs 290 Hz
• Mean sound pressure level 89 dB (1 W/1 m)
• Protection class IP 65



Manufacturer : VISATON
Factory number : 2087
Package weight : 0.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 87 dB
  • Electrical values
    • Impedance
    • 4 Ohm
    • Resonance frequency
    • 285 Hz
    • Frequency range
    • 180 - 10000 Hz
    • Performance
    • 20 W
    • Music power rating
    • 30 W
  • Measures
    • Installation dimension
    • 80 mm
    • Width
    • 83 mm
    • Length
    • 83 mm
  • Implementation
    • Protection class
    • IP 65
Datasheet/manual