reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K64WP-8 :: VISATON full-range speaker, 6.4 cm, IP 65

Item-No.: VIS K64WP-8
€4,95
Category of goods: 0


VIS K64WP-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 300 Hz
    • Frequency range
    • 200 - 15000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
  • Other
    • Noise
    • 86 dB
  • Measures
    • Ø
    • 64 mm
    • Installation dimension
    • 60 mm
    • Depth
    • 18 mm
  • Implementation
    • Protection class
    • IP 65

6.4 cm (2.5") full-range speaker with plastic basket and plastic diaphragm.
Broad frequency range and good voice reproduction.
Ideal for use outdoors and in difficult environmental conditions (e.g. moisture).

Applications
• Control speaker for electronic devices
• Outdoor control speaker

Features
• Weatherproof
• UV-resistant
• Plastic: ABS (basket; UL 94: HB: Mylar (membrane)
• Functions in cold conditions in accordance with EN 60068-2-1/EN 50155
• Storage up to -40°C in accordance with EN 60068-2-1/EN 50155
• Functions in humid conditions (cyclic) in accordance with EN 60068-2-3/EN 50155
• Functions in dry heat in accordance with EN 60068-2-2/EN 50155

• Rated power/music power: 2 W / 3 W
• Impedance: 8 Ohm
• Transmission range (-10 dB): 200 - 15,000 Hz
• Mean sound pressure level: 86 dB (1 W/1 m)
• Resonance frequency: 300 Hz
• Voice coil diameter: 10 mm Ø
• Winding height: 2.5 mm
• Baffle opening: 60 mm Ø
• Protection class: IP 65
• Temperature range: -40 - 80°C
• Net weight: 0.05 kg



Manufacturer : VISATON
Factory number : 2918
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 300 Hz
    • Frequency range
    • 200 - 15000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
  • Other
    • Noise
    • 86 dB
  • Measures
    • Ø
    • 64 mm
    • Installation dimension
    • 60 mm
    • Depth
    • 18 mm
  • Implementation
    • Protection class
    • IP 65
Datasheet/manual