reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K50-8 :: VISATON miniature speaker 5 cm, IP 65, 8 Ohm

Item-No.: VIS K50-8
€2,20
Category of goods: 0


VIS K50-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 83 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 350 Hz
    • Frequency range
    • 250 - 10000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
  • Measures
    • Ø
    • 50 mm
    • Installation dimension
    • 45 mm
  • Implementation
    • Protection class
    • IP 65

5 cm (2") miniature speaker with plastic diaphragm and metal basket.
Small size, making it ideal for signal output in devices and equipment that have very little space available.

Applications
• Voice and signal output in devices and equipment for indoor and outdoor use

Features
• Plastic: Mylar (membrane)
• Functions in cold conditions in accordance with EN 60068-2-1/EN 50155
• Metal version
• UV-resistant

• Rated power/music power: 2 W / 3 W
• Impedance: 8 Ohm
• Transmission range (-10 dB): 250 - 12,000 Hz
• Mean sound pressure level: 83 dB (1 W/1 m)
• Resonance frequency: 400 Hz
• Voice coil diameter: 14 mm Ø
• Winding height: 3 mm
• Baffle opening: 45 mm Ø
• Net weight: 0.05 kg
• Protection class: IP 65
• Temperature range: -40 - 80°C



Manufacturer : VISATON
Factory number : 2901
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 83 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 350 Hz
    • Frequency range
    • 250 - 10000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
  • Measures
    • Ø
    • 50 mm
    • Installation dimension
    • 45 mm
  • Implementation
    • Protection class
    • IP 65
Datasheet/manual