reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K40SQFL-8 :: VISATON miniature speaker, 4.0 cm, 8 ohm


VIS K40SQFL-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker

4 cm (1.6") miniature loudspeaker with plastic membrane (Mylar) and metal basket.
Extremely flat design.
Compact,
Suitable for signal output in devices and equipment that have very little space available.

• Rated power/music power: 0.3 W / 0.5 W
• Impedance: 8 ohm
• Transmission range (-10 dB): 280 - 12,000 Hz
• Mean sound pressure level: 81 dB (1 W/1 m)
• Resonance frequency: 500 Hz
• Voice coil diameter: 13.6 mm Ø
• Winding height: 1.5 mm
• Baffle opening: 36 mm Ø
• Net weight: 0.012 kg



Manufacturer : VISATON
Factory number : 2843
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
Datasheet/manual