reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSM-S20K :: Plastic speaker, soldered connection

Item-No.: LSM-S20K
€2,70
Category of goods: 1


Ekulit LSM-S20K

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 75 dB
    • Temperature range
    • -20 … +60
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 600 Hz
    • Frequency range
    • fo … 5000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 35 mm
    • Height
    • 20 mm
    • Depth
    • 8 mm

The LSM-S20K is a versatile, high-performance miniature speaker for indoor use.



Manufacturer : EKULIT
Factory number : 130012
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 75 dB
    • Temperature range
    • -20 … +60
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 600 Hz
    • Frequency range
    • fo … 5000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 35 mm
    • Height
    • 20 mm
    • Depth
    • 8 mm
Datasheet/manual