reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSM-O77A :: Metal speaker, soldered connection

Item-No.: LSM-O77A
€2,90
Category of goods: 1


Ekulit LSM-O77A

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 86 dB
    • Temperature range
    • -20 … +60
    • Design
    • Metal
  • Electrical values
    • Impedance
    • 16 Ohm
    • Resonance frequency
    • 260 Hz
    • Frequency range
    • fo … 5000 Hz
    • Performance
    • 1.5 W
    • Music power rating
    • 2.0 W
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 125 mm
    • Height
    • 77 mm
    • Depth
    • 36 mm

The LSM-O77A is a versatile, high-performance miniature speaker for indoor use.



Manufacturer : EKULIT
Factory number : 130031
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 86 dB
    • Temperature range
    • -20 … +60
    • Design
    • Metal
  • Electrical values
    • Impedance
    • 16 Ohm
    • Resonance frequency
    • 260 Hz
    • Frequency range
    • fo … 5000 Hz
    • Performance
    • 1.5 W
    • Music power rating
    • 2.0 W
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 125 mm
    • Height
    • 77 mm
    • Depth
    • 36 mm
Datasheet/manual