reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSM-104F/SQ :: Metal speaker, soldered connection

Item-No.: LSM-104F/SQ
€2,15
Category of goods: 1 = discountable

Ekulit LSM-104F/SQ

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 90 dB
    • Temperature range
    • -20 … +60
    • Design
    • Metal
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 150 Hz
    • Frequency range
    • fo … 8000 Hz
    • Performance
    • 3 W
    • Music power rating
    • 5 W
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 103 mm
    • Height
    • 103 mm
    • Depth
    • 34 mm

The LSM-104F/SQ is a versatile, high-performance miniature speaker for indoor use.



Manufacturer : EKULIT
Factory number : 130050
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 90 dB
    • Temperature range
    • -20 … +60
    • Design
    • Metal
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 150 Hz
    • Frequency range
    • fo … 8000 Hz
    • Performance
    • 3 W
    • Music power rating
    • 5 W
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 103 mm
    • Height
    • 103 mm
    • Depth
    • 34 mm
Datasheet/manual