reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSF-27M/SC :: Plastic speaker, soldered connection

Item-No.: LSF-27M/SC
€3,30
Category of goods: 1 = Rabattfähig

Ekulit LSF-27M/SC

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 121 dB
    • Temperature range
    • -25 … +50
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 280 Hz
    • Frequency range
    • 20 … 2200 Hz
    • Performance
    • 0.03 W
    • Music power rating
    • 0.1 W
  • Measures
    • Ø
    • 27 mm
    • Depth
    • 5.5 mm
  • Interfaces
    • Connection
    • Soldered connection

The LSF-27M/SC is a versatile, high-performance miniature speaker for indoor and outdoor use.



Manufacturer : EKULIT
Factory number : 107091
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 121 dB
    • Temperature range
    • -25 … +50
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 280 Hz
    • Frequency range
    • 20 … 2200 Hz
    • Performance
    • 0.03 W
    • Music power rating
    • 0.1 W
  • Measures
    • Ø
    • 27 mm
    • Depth
    • 5.5 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual