reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSF-20SMD :: Plastic speaker, SMD

Item-No.: LSF-20SMD
€3,65
Category of goods: 1


Ekulit LSF-20SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 93 dB
    • Temperature range
    • -30 … +80
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 850 Hz
    • Frequency range
    • fo … 20000 Hz
    • Performance
    • 0.3 W
    • Music power rating
    • 0.5 W
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Width
    • 20 mm
    • Height
    • 20 mm
    • Depth
    • 4.7 mm

Powerful micro speaker for SMD assembly, the LSF-20SMD is versatile.



Manufacturer : EKULIT
Factory number : 107037
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 93 dB
    • Temperature range
    • -30 … +80
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 850 Hz
    • Frequency range
    • fo … 20000 Hz
    • Performance
    • 0.3 W
    • Music power rating
    • 0.5 W
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Width
    • 20 mm
    • Height
    • 20 mm
    • Depth
    • 4.7 mm
Datasheet/manual