reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 92 :: Miniature loudspeaker, 1.0 watt, Ø= 92 mm

Item-No.: BL 92
€1,60
Category of goods: 0

Ekulit LSM-92F

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 84 dB
    • Temperature range
    • -10 … +50
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 160 Hz
    • Frequency range
    • fo … 5000 Hz
    • Performance
    • 1.0 W
    • Music power rating
    • 2.0 W
  • Measures
    • Ø
    • 92 mm
    • Depth
    • 25 mm
  • Interfaces
    • Connection
    • Soldered connection

Miniature loudspeaker

Performance: 1.0 W
Diameter: 92 mm
Impedance: 8 Ohm



Manufacturer : EKULIT
Factory number : LSM-92F
Package weight : 0.085 kg
Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 84 dB
    • Temperature range
    • -10 … +50
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 160 Hz
    • Frequency range
    • fo … 5000 Hz
    • Performance
    • 1.0 W
    • Music power rating
    • 2.0 W
  • Measures
    • Ø
    • 92 mm
    • Depth
    • 25 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual