reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 57 :: Miniature loudspeaker, 0.2 watt, Ø= 57 mm

Item-No.: BL 57
€1,20
Category of goods: 0


Ekulit LSF-57F

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 85 dB
    • Temperature range
    • -10 … +50
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 450 Hz
    • Frequency range
    • fo … 3500 Hz
    • Performance
    • 0.3 W
    • Music power rating
    • 0.6 W
  • Measures
    • Ø
    • 57 mm
    • Depth
    • 18.2 mm
  • Interfaces
    • Connection
    • Soldered connection

Miniature loudspeaker
Output: 0.2 watt
Diameter 57 mm
8 Ohm



Manufacturer : EKULIT
Factory number : LSF-57F
Package weight : 0.0572 kg
Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 85 dB
    • Temperature range
    • -10 … +50
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 450 Hz
    • Frequency range
    • fo … 3500 Hz
    • Performance
    • 0.3 W
    • Music power rating
    • 0.6 W
  • Measures
    • Ø
    • 57 mm
    • Depth
    • 18.2 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual