reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 50A :: Miniature loudspeaker/0.2 W/45 Ohm/Ø= 50 mm

Item-No.: BL 50A
€1,20
Category of goods: 0

Ekulit LSM-50F - 45 Ohm

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 84 dB
    • Temperature range
    • -20 … +60
  • Electrical values
    • Impedance
    • 45 Ohm
    • Resonance frequency
    • 450 Hz
    • Frequency range
    • fo … 4000 Hz
    • Performance
    • 0.2 W
    • Music power rating
    • 0.5 W
  • Measures
    • Ø
    • 50 mm
    • Depth
    • 18 mm
  • Interfaces
    • Connection
    • Soldered connection

Miniature loudspeaker

• Output: 0.2 watt
• Diameter 50 mm
• Impedance 45 ohms.

Ideal as a microphone/loudspeaker in intercom systems



Manufacturer : EKULIT
Factory number : LSM-50F
Package weight : 0.0553 kg
Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 84 dB
    • Temperature range
    • -20 … +60
  • Electrical values
    • Impedance
    • 45 Ohm
    • Resonance frequency
    • 450 Hz
    • Frequency range
    • fo … 4000 Hz
    • Performance
    • 0.2 W
    • Music power rating
    • 0.5 W
  • Measures
    • Ø
    • 50 mm
    • Depth
    • 18 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual