reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 45 :: Miniature loudspeaker, 0.2 watt, Ø= 45 mm

Item-No.: BL 45
€1,20
Category of goods: 0


Ekulit LSM-45F

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Temperature range
    • -20 … +60
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 450 Hz
    • Frequency range
    • fo … 4000 Hz
    • Performance
    • 0.1 W
    • Music power rating
    • 0.25 W
  • Other
    • Noise
    • 83 dB
  • Measures
    • Ø
    • 45 mm
    • Depth
    • 17.5 mm
  • Interfaces
    • Connection
    • Soldered connection

Miniature loudspeaker
Output: 0.2 watt
Diameter 45 mm
8 Ohm
Depth (thickness): approx. 15 mm



Manufacturer : EKULIT
Factory number : LSM-45F
Package weight : 0.0553 kg
Technical information
  • General
    • Type
    • Small speaker
    • Temperature range
    • -20 … +60
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 450 Hz
    • Frequency range
    • fo … 4000 Hz
    • Performance
    • 0.1 W
    • Music power rating
    • 0.25 W
  • Other
    • Noise
    • 83 dB
  • Measures
    • Ø
    • 45 mm
    • Depth
    • 17.5 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual