reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL-30P :: Plastic speaker, PCB connection

Item-No.: AL-30P
€2,90
Category of goods: 1 = discountable

Ekulit AL-30P

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 81 dB
    • Temperature range
    • -20 … +60
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 1200 Hz
    • Frequency range
    • 680 … 6500 Hz
    • Performance
    • 0.2 W
    • Music power rating
    • 0.3 W
  • Measures
    • Ø
    • 30 mm
    • Depth
    • 11 mm
  • Interfaces
    • Connection
    • Print connection

The AL-30P is a versatile, high-performance miniature speaker for indoor and outdoor use.



Manufacturer : EKULIT
Factory number : 155070
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Noise
    • 81 dB
    • Temperature range
    • -20 … +60
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 1200 Hz
    • Frequency range
    • 680 … 6500 Hz
    • Performance
    • 0.2 W
    • Music power rating
    • 0.3 W
  • Measures
    • Ø
    • 30 mm
    • Depth
    • 11 mm
  • Interfaces
    • Connection
    • Print connection
Datasheet/manual