reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RY 12W K :: RY signal relay, 12 V DC, 2 changeover contacts, 1 A

Item-No.: RY 12W K
€0,99
Category of goods: 1 = discountable

RY 12W K

  • Product Description
  • Technical information
  • General
    • Type
    • Signal relay
    • Design
    • 2x changeover contact
    • Mounting form
    • DIL
    • Temperatur max.
    • +90
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 120 V AC / 60 V DC
    • Switching capacity
    • 60 VA / 24 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 960 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.07 - 0.09 W
    • Test voltage
    • 1000 V
    • Approval
    • UL
  • Interfaces
    • Contacts
    • AgPd/Au
  • Measures
    • Length
    • 20.2 mm
    • Width
    • 9.8 mm
    • Height
    • 12.5 mm

RY signal relay

• Dimensions (L x W x H): 20.2 x 9.8 x 12.5 mm
• Max. switching voltage: 60 VDC / 120 VAC
• Max. switching power: 24 W / 60 VA
• Pick-up power: 70 - 90 mW
• Coil voltage: 12 VDC
• Internal resistance: 960 Ohm
• Contacts: 2 changeover contacts 1 A
• Washproof: RT III (IP67)
• Contacts: AgPd/Au
• Approval: UL



Manufacturer : FUJITSU-TAKAMISAWA
Factory number : RY012WK
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal relay
    • Design
    • 2x changeover contact
    • Mounting form
    • DIL
    • Temperatur max.
    • +90
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 120 V AC / 60 V DC
    • Switching capacity
    • 60 VA / 24 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 960 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.07 - 0.09 W
    • Test voltage
    • 1000 V
    • Approval
    • UL
  • Interfaces
    • Contacts
    • AgPd/Au
  • Measures
    • Length
    • 20.2 mm
    • Width
    • 9.8 mm
    • Height
    • 12.5 mm
Datasheet/manual