reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HFE7-012-1HDST :: Miniature relay, 12 V, 1 NO/1 NC, 8 A, RT III

Item-No.: HFE7-012-1HDST
€3,30
Category of goods: 1

HFE7-012-1HDST

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature power relay
    • Design
    • 1x NO contact/1x NC contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC
    • Switching capacity
    • 2000 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 720 Ohm
    • max. switching current
    • 8 A
    • Power input (operation)
    • 0.2 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / AgNi
  • Measures
    • Length
    • 20 mm
    • Width
    • 15 mm
    • Height
    • 10.2 mm

Type: miniature relay
Design: 1 NO contact/1 NC contact
Specification: splashproof, RT III
Switching voltage: 277 VAC
Switching capacity: 2000 VA
DC voltage: 12 V
Internal resistance: 720 ohm
Switching current: 8 A
Power consumption (during operation): 0.2 W
Maximum temperature: -40°C to 70°C
Unit weight: 0.006 kg



Manufacturer : HONGFA
Factory number : HFE7/012-1HDST
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature power relay
    • Design
    • 1x NO contact/1x NC contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC
    • Switching capacity
    • 2000 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 720 Ohm
    • max. switching current
    • 8 A
    • Power input (operation)
    • 0.2 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / AgNi
  • Measures
    • Length
    • 20 mm
    • Width
    • 15 mm
    • Height
    • 10.2 mm
Datasheet/manual