reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HFD3-005 :: Signal relay, 5 V, 2 changeover contacts, 2 A, RT III


HFD3-005

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature signal relay
    • Design
    • 2x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62.5 VA / 60 W
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 178 Ohm
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.14 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgNi +, gold-plated
  • Measures
    • Length
    • 15 mm
    • Width
    • 7.5 mm
    • Height
    • 9 mm

Type: signal relay
Design: 2 changeover contacts
Specification: splashproof, RT III
Switching voltage: 250 VAC/220 VDC
Switching power: 62.5 VA/60 W
DC voltage: 5 V
Internal resistance: 178 ohm
Switching current: 2 A
Power consumption (operation): 0.14 W
Maximum temperature: -40°C to 85°C
Unit weight: 0.002 kg



Manufacturer : HONGFA
Factory number : HFD3/005
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature signal relay
    • Design
    • 2x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62.5 VA / 60 W
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 178 Ohm
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.14 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgNi +, gold-plated
  • Measures
    • Length
    • 15 mm
    • Width
    • 7.5 mm
    • Height
    • 9 mm
Datasheet/manual