reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HFD2-L 5V :: Bistable signal relay, 2 changeover contacts 2 A

Item-No.: HFD2-L 5V
€1,60
Category of goods: 1 = discountable

HFD2-L 5V

  • Product Description
  • Technical information
  • General
    • Type
    • Signal relay
    • Technology
    • Bistable
    • Design
    • 2x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • Ag-AuAG8/AgPd60
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 125 VA
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 167 Ohm
    • Nominal current
    • 1 (125 V AC), 2 (30 V AC) A
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.2 W
    • Test voltage
    • 1500 V
    • Approval
    • UL
  • Measures
    • Length
    • 20.2 mm
    • Width
    • 10.2 mm
    • Height
    • 10.6 mm

Bistable signal relay
2 changeover contacts 2 A

Type: signal relay
Connection: PCB mounting
Design: 2 changeover contacts
Technology: bistable, 2 coils
Switching voltage, max.: 250 VAC
Switching voltage, max.: 220 VDC
Nominal current: 3 A/30 V DC
Nominal current: 1 A/125 V AC
Switching capacity, max.: 125 VA/90 W
Internal resistance (Ri): 167 ohm
Test voltage: 1500 VAC
Coil voltage: 5 VDC
Power consumption (during operation): 0.2 W
Switching current max.: 2 A
Washproof: RT III (IP67)
Contacts: Ag-AuAG8/AgPd60
Approval: UL
Length: 20.2 mm
Width: 10.2 mm
Height: 10.6 mm



Manufacturer : HONGFA
Factory number : HFD2/005-S-L2-D
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal relay
    • Technology
    • Bistable
    • Design
    • 2x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • Ag-AuAG8/AgPd60
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 125 VA
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 167 Ohm
    • Nominal current
    • 1 (125 V AC), 2 (30 V AC) A
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.2 W
    • Test voltage
    • 1500 V
    • Approval
    • UL
  • Measures
    • Length
    • 20.2 mm
    • Width
    • 10.2 mm
    • Height
    • 10.6 mm
Datasheet/manual